EM3581-RTR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Silicon Labs
In Stock: 0
Unit Price: 55,78127 Kč
Datasheet
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3581-RTR

DigiKey Part Number
336-3011-2-ND - Tape & Reel (TR)
336-3011-1-ND - Cut Tape (CT)
336-3011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM3581-RTR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
O-QPSK
Frequency
Data Rate (Max)
5Mbps
Power - Output
8dBm
Sensitivity
-102dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, JTAG, SPI, UART
GPIO
24
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
23.5mA ~ 30mA
Current - Transmitting
24mA ~ 45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1271,29000 Kč271,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000176,44840 Kč352 896,80 Kč
Manufacturers Standard Package
Unit Price without VAT:271,29000 Kč
Unit Price with VAT:328,26090 Kč