Similar

EM3581-RTR | |
|---|---|
DigiKey Part Number | 336-3011-2-ND - Tape & Reel (TR) 336-3011-1-ND - Cut Tape (CT) 336-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM3581-RTR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, JTAG, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 23.5mA ~ 30mA | |
Current - Transmitting | 24mA ~ 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,29000 Kč | 271,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 176,44840 Kč | 352 896,80 Kč |
| Unit Price without VAT: | 271,29000 Kč |
|---|---|
| Unit Price with VAT: | 328,26090 Kč |


