
EM260-RTR | |
|---|---|
DigiKey Part Number | 636-1007-2-ND - Tape & Reel (TR) 636-1007-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EM260-RTR |
Description | IC RF TXRX+MCU 802.15.4 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EM260-RTR Models |
Category | Sensitivity -99dBm |
Mfr | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.1V ~ 3.6V |
Part Status Obsolete | Current - Receiving 36mA |
DigiKey Programmable Verified | Current - Transmitting 36mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard 802.15.4 | Mounting Type Surface Mount |
Protocol | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (6x6) |
Power - Output 2.5dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32MG22C224F512IM40-CR | Silicon Labs | 10 000 | 336-EFR32MG22C224F512IM40-CRTB-ND | 55,62337 Kč | MFR Recommended |
| EFR32MG13P732F512GM48-DR | Silicon Labs | 54 481 | 336-EFR32MG13P732F512GM48-DRCT-ND | 222,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 243,01000 Kč | 2 430,10 Kč |
| 25 | 230,33120 Kč | 5 758,28 Kč |
| 100 | 212,93440 Kč | 21 293,44 Kč |
| 250 | 202,51984 Kč | 50 629,96 Kč |
| 500 | 195,17222 Kč | 97 586,11 Kč |
| 1 000 | 188,25400 Kč | 188 254,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 184,31798 Kč | 645 112,93 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |

