IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Z-Wave® 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 863MHz ~ 876MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz, 2.4GHz ~ 2.4835GHz 68-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32ZG28B320F1024IM68-A

DigiKey Part Number
336-EFR32ZG28B320F1024IM68-A-ND
Manufacturer
Manufacturer Product Number
EFR32ZG28B320F1024IM68-A
Description
IC RF TXRX+MCU 802.15.4 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Z-Wave® 169.4MHz ~ 169.475MHz, 169.5875MHz ~ 169.8125MHz, 314MHz ~ 315MHz, 314MHz ~ 316MHz, 433MHz ~ 434.79MHz, 470MHz ~ 510MHz, 863MHz ~ 869.2MHz, 863MHz ~ 870MHz, 863MHz ~ 876MHz, 869.4MHz ~ 869.65MHz, 902MHz ~ 928MHz, 920MHz ~ 928MHz, 922.3MHz ~ 928.1MHz, 2.4GHz ~ 2.4835GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-126.8dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
49
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.9mA ~ 10.2mA
Current - Transmitting
8.2mA ~ 98mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1232,03000 Kč232,03 Kč
10198,03200 Kč1 980,32 Kč
25186,52960 Kč4 663,24 Kč
100170,93000 Kč17 093,00 Kč
260161,32923 Kč41 945,60 Kč
520154,89377 Kč80 544,76 Kč
1 040148,87158 Kč154 826,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:232,03000 Kč
Unit Price with VAT:280,75630 Kč