IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 876MHz, 902MHz ~ 930MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32ZG14P231F256GM32-BR

DigiKey Part Number
336-5894-2-ND - Tape & Reel (TR)
336-5894-1-ND - Cut Tape (CT)
336-5894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32ZG14P231F256GM32-BR
Description
IC RF TXRX+MCU ISM<1GHZ 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 876MHz, 902MHz ~ 930MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32ZG14P231F256GM32-BR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, 4FSK, GFSK
Frequency
Data Rate (Max)
100kbps
Power - Output
13dBm
Sensitivity
-103.9dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
UART
GPIO
16
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
10.5mA
Current - Transmitting
12.9mA ~ 38.8mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 284
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1201,79000 Kč201,79 Kč
10172,18400 Kč1 721,84 Kč
25162,10440 Kč4 052,61 Kč
100148,45170 Kč14 845,17 Kč
250140,37416 Kč35 093,54 Kč
500134,71938 Kč67 359,69 Kč
1 000129,42705 Kč129 427,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,94816 Kč307 370,40 Kč
Manufacturers Standard Package
Unit Price without VAT:201,79000 Kč
Unit Price with VAT:244,16590 Kč