
EFR32ZG14P231F256GM32-B | |
|---|---|
DigiKey Part Number | 336-5893-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG14P231F256GM32-B |
Description | IC RF TXRX+MCU ISM<1GHZ 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 876MHz, 902MHz ~ 930MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 13dBm | |
Sensitivity | -103.9dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | UART | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 10.5mA | |
Current - Transmitting | 12.9mA ~ 38.8mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 172,18400 Kč | 1 721,84 Kč |
| 25 | 162,10440 Kč | 4 052,61 Kč |
| 100 | 148,45170 Kč | 14 845,17 Kč |
| 490 | 134,87873 Kč | 66 090,58 Kč |
| 980 | 129,57631 Kč | 126 984,78 Kč |
| 1 470 | 126,63365 Kč | 186 151,47 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |

