
EFR32SG28B320F1024IM68-A | |
|---|---|
DigiKey Part Number | 336-EFR32SG28B320F1024IM68-A-ND |
Manufacturer | |
Manufacturer Product Number | EFR32SG28B320F1024IM68-A |
Description | IC RF TXRX+MCU BLE 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth v5.1 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -108.6dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 49 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.2mA ~ 10.2mA | |
Current - Transmitting | 12.3mA ~ 98mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,67000 Kč | 207,67 Kč |
| 10 | 177,13900 Kč | 1 771,39 Kč |
| 25 | 166,78280 Kč | 4 169,57 Kč |
| 100 | 152,75840 Kč | 15 275,84 Kč |
| 260 | 144,12058 Kč | 37 471,35 Kč |
| 520 | 138,33281 Kč | 71 933,06 Kč |
| 1 040 | 132,91673 Kč | 138 233,40 Kč |
| Unit Price without VAT: | 207,67000 Kč |
|---|---|
| Unit Price with VAT: | 251,28070 Kč |

