
EFR32SG28B320F1024IM48-A | |
|---|---|
DigiKey Part Number | 336-EFR32SG28B320F1024IM48-A-ND |
Manufacturer | |
Manufacturer Product Number | EFR32SG28B320F1024IM48-A |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM < 1GHz Bluetooth v5.1 902MHz ~ 928MHz, 2.4GHz ~ 2.4835GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -108.6dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.2mA ~ 10.2mA | |
Current - Transmitting | 12.3mA ~ 98mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,06000 Kč | 199,06 Kč |
| 10 | 169,70600 Kč | 1 697,06 Kč |
| 25 | 159,76120 Kč | 3 994,03 Kč |
| 100 | 146,29310 Kč | 14 629,31 Kč |
| 490 | 132,90749 Kč | 65 124,67 Kč |
| 980 | 127,67748 Kč | 125 123,93 Kč |
| 1 470 | 124,77526 Kč | 183 419,63 Kč |
| Unit Price without VAT: | 199,06000 Kč |
|---|---|
| Unit Price with VAT: | 240,86260 Kč |

