
EFR32MG29B230F1024CM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32MG29B230F1024CM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG29B230F1024CM40-B |
Description | MG29 IC RF TXRX+MCU 802.15.4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4, Zigbee® 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.8dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 25 | |
Voltage - Supply | 1.2V ~ 1.7V | |
Current - Receiving | 3.6mA ~ 8.8mA | |
Current - Transmitting | 4mA ~ 22.9mA | |
Operating Temperature | -20°C ~ 55°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,55200 Kč | 995,52 Kč |
| 25 | 93,56720 Kč | 2 339,18 Kč |
| 100 | 85,45350 Kč | 8 545,35 Kč |
| 490 | 77,39649 Kč | 37 924,28 Kč |
| 980 | 74,24979 Kč | 72 764,79 Kč |
| 1 470 | 72,50338 Kč | 106 579,97 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |

