
EFR32MG27C230F768IM32-B | |
|---|---|
DigiKey Part Number | 336-EFR32MG27C230F768IM32-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG27C230F768IM32-B |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG27C230F768IM32-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 17 | |
Voltage - Supply | 0.8V ~ 1.7V | |
Current - Receiving | 3.6mA ~ 4mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 10 | 85,37800 Kč | 853,78 Kč |
| 25 | 80,21240 Kč | 2 005,31 Kč |
| 100 | 73,20530 Kč | 7 320,53 Kč |
| 490 | 66,24398 Kč | 32 459,55 Kč |
| 980 | 63,52602 Kč | 62 255,50 Kč |
| 1 470 | 62,01752 Kč | 91 165,75 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |

