New at DigiKey
136 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B511F3200IL136-B

DigiKey Part Number
336-EFR32MG26B511F3200IL136-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B511F3200IL136-B
Description
MG26 3200K FLASH 512K RAM BGA136
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 136-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
64
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA ~ 6.2mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
136-VFBGA
Supplier Device Package
136-BGA (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1190,50000 Kč190,50 Kč
10165,34800 Kč1 653,48 Kč
25156,59520 Kč3 914,88 Kč
100144,57980 Kč14 457,98 Kč
260137,08327 Kč35 641,65 Kč
520132,01952 Kč68 650,15 Kč
1 040127,25069 Kč132 340,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:190,50000 Kč
Unit Price with VAT:230,50500 Kč