IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B420F3200IM48-B

DigiKey Part Number
336-EFR32MG26B420F3200IM48-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B420F3200IM48-B
Description
MG26 3200K FLASH 512K RAM QFN48
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
32
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA ~ 6.2mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 196
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1217,12000 Kč217,12 Kč
10185,37000 Kč1 853,70 Kč
25174,55200 Kč4 363,80 Kč
100159,90820 Kč15 990,82 Kč
490145,35031 Kč71 221,65 Kč
980139,66305 Kč136 869,79 Kč
1 470136,50614 Kč200 664,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,12000 Kč
Unit Price with VAT:262,71520 Kč