IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG26B410F3200IM48-B

DigiKey Part Number
336-EFR32MG26B410F3200IM48-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG26B410F3200IM48-B
Description
MG26 3200K FLASH 512K RAM QFN48
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.9dBm
Memory Size
3.125MB Flash, 512kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
32
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA ~ 6.2mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10176,74000 Kč1 767,40 Kč
25166,39640 Kč4 159,91 Kč
100152,39930 Kč15 239,93 Kč
490138,48696 Kč67 858,61 Kč
980133,05104 Kč130 390,02 Kč
1 470130,03490 Kč191 151,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč