IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
MG24 Development Kit | Datasheet Preview

EFR32MG24B120F1536IM48-B

DigiKey Part Number
336-EFR32MG24B120F1536IM48-B-ND
Manufacturer
Manufacturer Product Number
EFR32MG24B120F1536IM48-B
Description
IC RF TXRX+MCU BLE 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32MG24B120F1536IM48-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-94.8dBm
Memory Size
1536kB Flash, 256kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, IrDA, UART
GPIO
28
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.4mA ~ 5.1mA
Current - Transmitting
5mA ~ 156.8mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 645
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1177,85000 Kč177,85 Kč
10151,62700 Kč1 516,27 Kč
25142,70240 Kč3 567,56 Kč
100130,59710 Kč13 059,71 Kč
490118,56886 Kč58 098,74 Kč
980113,87044 Kč111 593,03 Kč
1 470111,26326 Kč163 556,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:177,85000 Kč
Unit Price with VAT:215,19850 Kč