
EFR32MG24B020F1536IM40-B | |
|---|---|
DigiKey Part Number | 336-EFR32MG24B020F1536IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG24B020F1536IM40-B |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG24B020F1536IM40-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -94.8dBm | |
Memory Size | 1536kB Flash, 256kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.4mA ~ 5.1mA | |
Current - Transmitting | 5mA ~ 156.8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,19000 Kč | 132,19 Kč |
| 10 | 114,57500 Kč | 1 145,75 Kč |
| 25 | 108,41600 Kč | 2 710,40 Kč |
| 100 | 99,96010 Kč | 9 996,01 Kč |
| 490 | 91,41929 Kč | 44 795,45 Kč |
| 980 | 88,04399 Kč | 86 283,11 Kč |
| 1 470 | 86,16166 Kč | 126 657,64 Kč |
| Unit Price without VAT: | 132,19000 Kč |
|---|---|
| Unit Price with VAT: | 159,94990 Kč |



