
EFR32MG24A010F1536IM48-BR | |
|---|---|
DigiKey Part Number | 336-EFR32MG24A010F1536IM48-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG24A010F1536IM48-BR |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG24A010F1536IM48-BR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -94.8dBm | |
Memory Size | 1536kB Flash, 192kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
GPIO | 32 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.4mA ~ 5.1mA | |
Current - Transmitting | 5mA ~ 19.1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 77,24308 Kč | 193 107,70 Kč |
| Unit Price without VAT: | 77,24308 Kč |
|---|---|
| Unit Price with VAT: | 93,46413 Kč |

