
EFR32MG22E224F512IM40-C | |
|---|---|
DigiKey Part Number | 336-EFR32MG22E224F512IM40-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG22E224F512IM40-C |
Description | MG QFN40 76.8 MHZ 2.4G 6DBM 512K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 802.15.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32MG22E224F512IM40-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.4mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 10 | 80,00200 Kč | 800,02 Kč |
| 25 | 75,14760 Kč | 1 878,69 Kč |
| 100 | 68,55850 Kč | 6 855,85 Kč |
| 490 | 62,01653 Kč | 30 388,10 Kč |
| 980 | 59,46162 Kč | 58 272,39 Kč |
| 1 470 | 58,04433 Kč | 85 325,17 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |

