



EFR32MG21A010F1024IM32-B | |
|---|---|
DigiKey Part Number | EFR32MG21A010F1024IM32-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG21A010F1024IM32-B |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1, Thread, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1024kB Flash, 96kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA | |
Current - Transmitting | 33.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 95,60400 Kč | 956,04 Kč |
| 25 | 89,82960 Kč | 2 245,74 Kč |
| 100 | 82,02870 Kč | 8 202,87 Kč |
| 490 | 74,27678 Kč | 36 395,62 Kč |
| 980 | 71,24900 Kč | 69 824,02 Kč |
| 1 470 | 69,56909 Kč | 102 266,56 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |

