
EFR32MG12P332F1024GM48-CR | |
|---|---|
DigiKey Part Number | 336-EFR32MG12P332F1024GM48-CRTR-ND - Tape & Reel (TR) 336-EFR32MG12P332F1024GM48-CRCT-ND - Cut Tape (CT) 336-EFR32MG12P332F1024GM48-CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32MG12P332F1024GM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,66675 Kč | 324 166,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,96000 Kč | 229,96 Kč |
| 10 | 199,67600 Kč | 1 996,76 Kč |
| 25 | 189,19480 Kč | 4 729,87 Kč |
| 100 | 174,79910 Kč | 17 479,91 Kč |
| 250 | 166,18256 Kč | 41 545,64 Kč |
| 500 | 160,10104 Kč | 80 050,52 Kč |
| 1 000 | 158,71210 Kč | 158 712,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,96000 Kč | 229,96 Kč |
| 10 | 199,67600 Kč | 1 996,76 Kč |
| 25 | 189,19480 Kč | 4 729,87 Kč |
| 100 | 174,79910 Kč | 17 479,91 Kč |
| 250 | 166,18256 Kč | 41 545,64 Kč |
| 500 | 160,10104 Kč | 80 050,52 Kč |
| 1 000 | 154,37405 Kč | 154 374,05 Kč |
| Unit Price without VAT: | 229,96000 Kč |
|---|---|
| Unit Price with VAT: | 278,25160 Kč |



