
EFR32FG28B322F1024IM68-A | |
|---|---|
DigiKey Part Number | 336-EFR32FG28B322F1024IM68-A-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG28B322F1024IM68-A |
Description | IC RF TXRX+MCU BLE 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32FG28B322F1024IM68-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -125.8dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART | |
GPIO | 49 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.1mA ~ 6.1mA | |
Current - Transmitting | 12.2mA ~ 26.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 10 | 203,74400 Kč | 2 037,44 Kč |
| 25 | 191,90480 Kč | 4 797,62 Kč |
| 100 | 175,88550 Kč | 17 588,55 Kč |
| 260 | 166,02231 Kč | 43 165,80 Kč |
| 520 | 159,41115 Kč | 82 893,80 Kč |
| 1 040 | 153,22422 Kč | 159 353,19 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |


