IC RF TxRx + MCU General ISM > 1GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG28B310F1024IM48-A

DigiKey Part Number
336-EFR32FG28B310F1024IM48-A-ND
Manufacturer
Manufacturer Product Number
EFR32FG28B310F1024IM48-A
Description
IC RF TXRX+MCU 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM > 1GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
14dBm
Sensitivity
-125.8dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
GPIO
31
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.1mA ~ 6.1mA
Current - Transmitting
12.2mA ~ 26.2mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203,89000 Kč203,89 Kč
10173,84200 Kč1 738,42 Kč
25163,66680 Kč4 091,67 Kč
100149,88790 Kč14 988,79 Kč
490136,19216 Kč66 734,16 Kč
980130,84154 Kč128 224,71 Kč
1 470127,87139 Kč187 970,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203,89000 Kč
Unit Price with VAT:246,70690 Kč