
EFR32FG25B121F1152IM56-B | |
|---|---|
DigiKey Part Number | 336-EFR32FG25B121F1152IM56-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG25B121F1152IM56-B |
Description | IC RF TXRX 802.15.4 56QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | FSK, OFDM, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2.4Mbps | |
Power - Output | 16dBm | |
Sensitivity | -126.3dBm | |
Memory Size | 1.152MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, IrDA, PWM, SPI, USB | |
GPIO | 37 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.28mA | |
Current - Transmitting | 58.6mA ~ 186mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,76000 Kč | 207,76 Kč |
| 10 | 180,58800 Kč | 1 805,88 Kč |
| 25 | 171,11960 Kč | 4 277,99 Kč |
| 100 | 158,12760 Kč | 15 812,76 Kč |
| 260 | 150,03308 Kč | 39 008,60 Kč |
| 520 | 144,56533 Kč | 75 173,97 Kč |
| 1 040 | 139,41577 Kč | 144 992,40 Kč |
| Unit Price without VAT: | 207,76000 Kč |
|---|---|
| Unit Price with VAT: | 251,38960 Kč |


