EFR32FG23A020F512GM40-B is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: 81,85529 Kč
Datasheet
MFG_336~40QFN-.90-5X5~~40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG23A020F512GM40-B

DigiKey Part Number
336-EFR32FG23A020F512GM40-B-ND
Manufacturer
Manufacturer Product Number
EFR32FG23A020F512GM40-B
Description
IC RF TXRX+MCU ISM<1GHZ 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 727MHz, 742MHz ~ 970MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-125.8dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.7mA ~ 9.5mA
Current - Transmitting
8.2mA ~ 90.6mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1132,62000 Kč132,62 Kč
10121,60600 Kč1 216,06 Kč
43110,55651 Kč4 753,93 Kč
8699,49802 Kč8 556,83 Kč
25891,20767 Kč23 531,58 Kč
47382,91609 Kč39 219,31 Kč
94674,62425 Kč70 594,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,62000 Kč
Unit Price with VAT:160,47020 Kč