
EFR32FG23A010F512GM48-B | |
|---|---|
DigiKey Part Number | 336-EFR32FG23A010F512GM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG23A010F512GM48-B |
Description | IC RF TXRX+MCU ISM<1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Flex Gecko 110MHz ~ 727MHz, 742MHz ~ 970MHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 4FSK, DSSS, GFSK, GMSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 14dBm | |
Sensitivity | -125.8dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.7mA ~ 9.5mA | |
Current - Transmitting | 8.2mA ~ 90.6mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,35000 Kč | 123,35 Kč |
| 10 | 106,76600 Kč | 1 067,66 Kč |
| 43 | 97,80907 Kč | 4 205,79 Kč |
| Unit Price without VAT: | 123,35000 Kč |
|---|---|
| Unit Price with VAT: | 149,25350 Kč |

