IC RF TxRx + MCU 802.15.4 802.15.4 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG22E121F512IM32-C

DigiKey Part Number
336-EFR32FG22E121F512IM32-C-ND
Manufacturer
Manufacturer Product Number
EFR32FG22E121F512IM32-C
Description
FG QFN32 38.4 MHZ 2.4G 6DB PROP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 802.15.4 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
6dBm
Sensitivity
-104dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
ADC, I2C, I2S, IrDA, SPI, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.4mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1064,52700 Kč645,27 Kč
2560,56680 Kč1 514,17 Kč
10055,20160 Kč5 520,16 Kč
49049,87410 Kč24 438,31 Kč
98047,79381 Kč46 837,93 Kč
1 47046,63970 Kč68 560,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč