IC RF TxRx + MCU Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG1V131F256GM32-C0

DigiKey Part Number
336-3714-ND
Manufacturer
Manufacturer Product Number
EFR32FG1V131F256GM32-C0
Description
IC RF TXRX+MCU 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
Modulation
2FSK, 4FSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
16.5dBm
Sensitivity
-121dBm
Memory Size
256kB Flash, 32kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
16
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 362
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1206,20000 Kč206,20 Kč
10175,90000 Kč1 759,00 Kč
25165,61560 Kč4 140,39 Kč
100151,68120 Kč15 168,12 Kč
490137,83173 Kč67 537,55 Kč
980132,42024 Kč129 771,84 Kč
1 470129,41724 Kč190 243,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,20000 Kč
Unit Price with VAT:249,50200 Kč