
EFR32FG1P132F256GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3751-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P132F256GM48-C0 |
Description | IC RF TXRX+MCU 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 256kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,06000 Kč | 220,06 Kč |
| 10 | 187,82700 Kč | 1 878,27 Kč |
| 25 | 176,87880 Kč | 4 421,97 Kč |
| 100 | 162,04790 Kč | 16 204,79 Kč |
| 260 | 152,91631 Kč | 39 758,24 Kč |
| 520 | 146,79742 Kč | 76 334,66 Kč |
| 1 040 | 141,07042 Kč | 146 713,24 Kč |
| Unit Price without VAT: | 220,06000 Kč |
|---|---|
| Unit Price with VAT: | 266,27260 Kč |

