
EFR32FG1P132F128GM48-C0 | |
|---|---|
DigiKey Part Number | 336-3749-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1P132F128GM48-C0 |
Description | IC RF TXRX+MCU 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Flex Gecko 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | ||
Modulation | 2FSK, 4FSK, GFSK, GMSK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -99dBm | |
Memory Size | 128kB Flash, 32kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,98000 Kč | 209,98 Kč |
| 10 | 179,19700 Kč | 1 791,97 Kč |
| 25 | 168,73160 Kč | 4 218,29 Kč |
| 100 | 154,54740 Kč | 15 454,74 Kč |
| 260 | 145,81577 Kč | 37 912,10 Kč |
| 520 | 139,96460 Kč | 72 781,59 Kč |
| 1 040 | 134,48836 Kč | 139 867,89 Kč |
| Unit Price without VAT: | 209,98000 Kč |
|---|---|
| Unit Price with VAT: | 254,07580 Kč |

