
EFR32FG12P432F1024GL125-B | |
|---|---|
DigiKey Part Number | 336-3924-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P432F1024GL125-B |
Description | IC RF TXRX+MCU 125BGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 2.4GHz 125-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -102dBm | |
Memory Size | 1024kB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 65 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8mA ~ 10.8mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 125-VFBGA | |
Supplier Device Package | 125-BGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 263,00000 Kč | 2 630,00 Kč |
| 25 | 247,92760 Kč | 6 198,19 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |



