
EFR32BG29B140F1024IM40-BR | |
|---|---|
DigiKey Part Number | 336-EFR32BG29B140F1024IM40-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG29B140F1024IM40-BR |
Description | BG29 IC RF TXRX+MCU BLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -106.8dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 26 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 3.6mA ~ 8.3mA | |
Current - Transmitting | 4mA ~ 22.9mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,91407 Kč | 142 285,18 Kč |
| Unit Price without VAT: | 56,91407 Kč |
|---|---|
| Unit Price with VAT: | 68,86602 Kč |

