IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG27C140F768IM32-BR

DigiKey Part Number
336-EFR32BG27C140F768IM32-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG27C140F768IM32-BR
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-106.7dBm
Memory Size
768kB Flash, 64kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
18
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
3.6mA
Current - Transmitting
4.1mA ~ 11.3mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50043,21506 Kč108 037,65 Kč
5 00041,50893 Kč207 544,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,21506 Kč
Unit Price with VAT:52,29022 Kč