
EFR32BG26B510F3200IL136-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG26B510F3200IL136-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG26B510F3200IL136-B |
Description | BG26 3200K FLASH 512K RAM BGA136 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 136-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.9dBm | |
Memory Size | 3.125MB Flash, 512kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 64 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.9mA ~ 152.7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 136-BGA | |
Supplier Device Package | 136-BGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,26000 Kč | 203,26 Kč |
| 10 | 173,42200 Kč | 1 734,22 Kč |
| 25 | 163,28040 Kč | 4 082,01 Kč |
| 100 | 149,52890 Kč | 14 952,89 Kč |
| 260 | 141,06538 Kč | 36 677,00 Kč |
| 520 | 135,39227 Kč | 70 403,98 Kč |
| 1 040 | 130,08362 Kč | 135 286,96 Kč |
| Unit Price without VAT: | 203,26000 Kč |
|---|---|
| Unit Price with VAT: | 245,94460 Kč |


