IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG24L010F768IM40-BR

DigiKey Part Number
336-EFR32BG24L010F768IM40-BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG24L010F768IM40-BR
Description
BG24L 768KB FLASH 96KB RAM+10DBM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
10dBm
Sensitivity
-105.7dBm
Memory Size
768kB Flash, 96kB SRAM
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
GPIO
26
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.4mA ~ 8.6mA
Current - Transmitting
5mA ~ 28.7mA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50051,08486 Kč127 712,15 Kč
Manufacturers Standard Package
Unit Price without VAT:51,08486 Kč
Unit Price with VAT:61,81268 Kč