
EFR32BG24B210F1024IM48-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG24B210F1024IM48-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG24B210F1024IM48-B |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG24B210F1024IM48-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | - | |
Modulation | 2-FSK, 2-GFSK, DSSS, GFSK, GMSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -105.7dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART | |
GPIO | 32 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 4.4mA ~ 8.6mA | |
Current - Transmitting | 5mA ~ 160mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,29100 Kč | 902,91 Kč |
| 25 | 84,82360 Kč | 2 120,59 Kč |
| 100 | 77,43640 Kč | 7 743,64 Kč |
| 490 | 70,09690 Kč | 34 347,48 Kč |
| 980 | 67,22981 Kč | 65 885,21 Kč |
| 1 470 | 65,63932 Kč | 96 489,80 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |





