
EFR32BG22E224F512IM32-C | |
|---|---|
DigiKey Part Number | 336-EFR32BG22E224F512IM32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG22E224F512IM32-C |
Description | BG QFN32 76.8 MHZ 2.4G 6DBM 512K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 802.15.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 1Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 512kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, IrDA, SPI, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.4mA | |
Current - Transmitting | 4.1mA ~ 8.5mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,81000 Kč | 71,81 Kč |
| 10 | 60,83100 Kč | 608,31 Kč |
| 25 | 57,08080 Kč | 1 427,02 Kč |
| 100 | 52,01200 Kč | 5 201,20 Kč |
| 490 | 46,97724 Kč | 23 018,85 Kč |
| 980 | 45,01071 Kč | 44 110,50 Kč |
| 1 470 | 43,91982 Kč | 64 562,14 Kč |
| Unit Price without VAT: | 71,81000 Kč |
|---|---|
| Unit Price with VAT: | 86,89010 Kč |

