IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG22C224F512IM32-CR

DigiKey Part Number
336-EFR32BG22C224F512IM32-CRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32BG22C224F512IM32-CR
Description
IC RF TXRX+MCU BLE 32QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
2FSK, DSSS, GFSK, GMSK, MSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
6dBm
Sensitivity
-106.7dBm
Memory Size
512kB Flash, 32kB RAM
Serial Interfaces
ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART
GPIO
18
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
3.6mA ~ 4.5mA
Current - Transmitting
4.1mA ~ 8.5mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,22764 Kč103 069,10 Kč
5 00039,59517 Kč197 975,85 Kč
Manufacturers Standard Package
Unit Price without VAT:41,22764 Kč
Unit Price with VAT:49,88544 Kč