
EFR32BG22C112F352GM32-C | |
|---|---|
DigiKey Part Number | 336-EFR32BG22C112F352GM32-C-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG22C112F352GM32-C |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz ~ 2.4835GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -98.9dBm | |
Memory Size | 352kB Flash, 32kB RAM | |
Serial Interfaces | ADC, I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 18 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 3.6mA ~ 4.5mA | |
Current - Transmitting | 4.1mA ~ 4.4mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 25 | 41,98760 Kč | 1 049,69 Kč |
| 100 | 38,20170 Kč | 3 820,17 Kč |
| 490 | 34,44357 Kč | 16 877,35 Kč |
| 980 | 32,97671 Kč | 32 317,18 Kč |
| 1 470 | 32,16280 Kč | 47 279,32 Kč |
| 5 390 | 29,75818 Kč | 160 396,59 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |


