

EFR32BG21A020F1024IM32-BR | |
---|---|
DigiKey Part Number | 336-5870-2-ND - Tape & Reel (TR) 336-5870-1-ND - Cut Tape (CT) 336-5870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG21A020F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 20dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1024kB Flash, 96kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA | |
Current - Transmitting | 33.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 127,69000 Kč | 127,69 Kč |
10 | 110,67000 Kč | 1 106,70 Kč |
25 | 104,72480 Kč | 2 618,12 Kč |
100 | 96,54710 Kč | 9 654,71 Kč |
250 | 91,64868 Kč | 22 912,17 Kč |
500 | 88,19088 Kč | 44 095,44 Kč |
1 000 | 84,93266 Kč | 84 932,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 80,91472 Kč | 202 286,80 Kč |
Unit Price without VAT: | 127,69000 Kč |
---|---|
Unit Price with VAT: | 154,50490 Kč |