



EFR32BG21A010F1024IM32-BR | |
|---|---|
DigiKey Part Number | 336-5869-2-ND - Tape & Reel (TR) 336-5869-1-ND - Cut Tape (CT) 336-5869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG21A010F1024IM32-BR |
Description | IC RF TXRX+MCU BLE 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -104.9dBm | |
Memory Size | 1024kB Flash, 96kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 8.8mA | |
Current - Transmitting | 33.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,26000 Kč | 123,26 Kč |
| 10 | 104,80100 Kč | 1 048,01 Kč |
| 25 | 98,51440 Kč | 2 462,86 Kč |
| 100 | 89,99950 Kč | 8 999,95 Kč |
| 250 | 84,96380 Kč | 21 240,95 Kč |
| 500 | 81,43822 Kč | 40 719,11 Kč |
| 1 000 | 78,13944 Kč | 78 139,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 74,10169 Kč | 185 254,23 Kč |
| Unit Price without VAT: | 123,26000 Kč |
|---|---|
| Unit Price with VAT: | 149,14460 Kč |

