
EFR32BG12P432F1024GM48-C | |
|---|---|
DigiKey Part Number | 336-4223-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG12P432F1024GM48-C |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95dBm | |
Memory Size | 1MB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 235,15700 Kč | 2 351,57 Kč |
| 25 | 221,61280 Kč | 5 540,32 Kč |
| 100 | 203,25430 Kč | 20 325,43 Kč |
| 260 | 191,95323 Kč | 49 907,84 Kč |
| 520 | 184,37738 Kč | 95 876,24 Kč |
| 1 040 | 177,28713 Kč | 184 378,62 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |

