
EFM8UB20F64G-B-QFP32 | |
|---|---|
DigiKey Part Number | EFM8UB20F64G-B-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8UB20F64G-B-QFP32 |
Description | IC MCU 8BIT 64KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 48MHz 64KB (64K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.65V ~ 3.6V | |
Data Converters | A/D 20x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 Kč | 110,51 Kč |
| 10 | 72,11700 Kč | 721,17 Kč |
| 25 | 62,13960 Kč | 1 553,49 Kč |
| 80 | 52,40138 Kč | 4 192,11 Kč |
| 250 | 45,29708 Kč | 11 324,27 Kč |
| 500 | 41,88572 Kč | 20 942,86 Kč |
| 1 000 | 39,99500 Kč | 39 995,00 Kč |
| Unit Price without VAT: | 110,51000 Kč |
|---|---|
| Unit Price with VAT: | 133,71710 Kč |

