
EFM8UB10F8G-C-QFN20R | |
|---|---|
DigiKey Part Number | 336-4149-2-ND - Tape & Reel (TR) 336-4149-1-ND - Cut Tape (CT) 336-4149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8UB10F8G-C-QFN20R |
Description | IC MCU 8BIT 8KB FLASH 20QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8UB10F8G-C-QFN20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.25K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 11x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART, USB | Package / Case 20-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,45000 Kč | 35,45 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 25 | 27,75440 Kč | 693,86 Kč |
| 100 | 24,78260 Kč | 2 478,26 Kč |
| 250 | 23,09956 Kč | 5 774,89 Kč |
| 500 | 21,99546 Kč | 10 997,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,54031 Kč | 30 810,47 Kč |
| 3 000 | 19,79562 Kč | 59 386,86 Kč |
| 4 500 | 19,41642 Kč | 87 373,89 Kč |
| 7 500 | 18,99260 Kč | 142 444,50 Kč |
| 10 500 | 18,74365 Kč | 196 808,32 Kč |
| Unit Price without VAT: | 35,45000 Kč |
|---|---|
| Unit Price with VAT: | 42,89450 Kč |

