CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8UB10F16G-C-QFN20R

DigiKey Part Number
336-4204-2-ND - Tape & Reel (TR)
336-4204-1-ND - Cut Tape (CT)
336-4204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFM8UB10F16G-C-QFN20R
Description
IC MCU 8BIT 16KB FLASH 20QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Universal Bee Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2.25K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
CIP-51 8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
20-QFN (3x3)
Connectivity
I2C, SMBus, SPI, UART/USART, USB
Package / Case
20-WFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 615
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,10000 Kč51,10 Kč
1042,87900 Kč428,79 Kč
2539,75040 Kč993,76 Kč
10035,55860 Kč3 555,86 Kč
25033,23532 Kč8 308,83 Kč
50031,72914 Kč15 864,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,76664 Kč44 649,96 Kč
3 00028,77211 Kč86 316,33 Kč
4 50028,26833 Kč127 207,49 Kč
7 50027,70695 Kč207 802,12 Kč
Manufacturers Standard Package
Unit Price without VAT:51,10000 Kč
Unit Price with VAT:61,83100 Kč