
EFM8SB20F32G-B-QFN24 | |
|---|---|
DigiKey Part Number | EFM8SB20F32G-B-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F32G-B-QFN24 |
Description | IC MCU 8BIT 32KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4.25K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 15x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 24-QFN (4x4) |
Connectivity EBI/EMI, I2C, SMBus, SPI, UART/USART | Package / Case 24-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 10 | 36,66400 Kč | 366,64 Kč |
| 91 | 30,63692 Kč | 2 787,96 Kč |
| 182 | 29,07396 Kč | 5 291,46 Kč |
| 273 | 28,24659 Kč | 7 711,32 Kč |
| 546 | 26,97694 Kč | 14 729,41 Kč |
| 1 001 | 26,01396 Kč | 26 039,97 Kč |
| 2 548 | 24,77655 Kč | 63 130,65 Kč |
| 5 005 | 24,04975 Kč | 120 369,00 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |

