
EFM8SB20F16G-B-QFN24 | |
|---|---|
DigiKey Part Number | EFM8SB20F16G-B-QFN24-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F16G-B-QFN24 |
Description | IC MCU 8BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 15x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 36,05400 Kč | 360,54 Kč |
| 91 | 29,56560 Kč | 2 690,47 Kč |
| 182 | 27,91005 Kč | 5 079,63 Kč |
| 273 | 27,03821 Kč | 7 381,43 Kč |
| 546 | 25,70562 Kč | 14 035,27 Kč |
| 1 001 | 24,69982 Kč | 24 724,52 Kč |
| 2 548 | 23,41335 Kč | 59 657,22 Kč |
| 5 005 | 22,66039 Kč | 113 415,25 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

