
EFM8SB10F8G-A-CSP16R | |
|---|---|
DigiKey Part Number | 336-3327-2-ND - Tape & Reel (TR) 336-3327-1-ND - Cut Tape (CT) 336-3327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F8G-A-CSP16R |
Description | IC MCU 8BIT 8KB FLASH 16CSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 16-CSP (1.78x1.66) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-CSP (1.78x1.66) | |
Package / Case | 16-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 29,59880 Kč | 739,97 Kč |
| 100 | 26,15300 Kč | 2 615,30 Kč |
| 250 | 24,24932 Kč | 6 062,33 Kč |
| 500 | 23,01884 Kč | 11 509,42 Kč |
| 1 000 | 21,96139 Kč | 21 961,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,80843 Kč | 52 021,08 Kč |
| 5 000 | 20,10017 Kč | 100 500,85 Kč |
| 7 500 | 19,74352 Kč | 148 076,40 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |



