CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8SB10F8A-A-QFN20

DigiKey Part Number
336-3833-ND
Manufacturer
Manufacturer Product Number
EFM8SB10F8A-A-QFN20
Description
IC MCU 8BIT 8KB FLASH 20QFN
Customer Reference
Detailed Description
CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 8KB (8K x 8) FLASH 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
EFM8SB10F8A-A-QFN20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
512 x 8
Series
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Packaging
Tube
Data Converters
A/D 9x12b
Part Status
Last Time Buy
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
CIP-51 8051
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SMBus, SPI, UART/USART
Supplier Device Package
20-QFN (3x3)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
20-UFQFN Exposed Pad
Number of I/O
13
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFM8BB31F16A-D-4QFN24Silicon Labs0336-EFM8BB31F16A-D-4QFN24-ND38,92885 KčMFR Recommended
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 01.10.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1048,82300 Kč488,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč