CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM8BB50F8I-A-SOIC16

DigiKey Part Number
336-EFM8BB50F8I-A-SOIC16-ND
Manufacturer
Manufacturer Product Number
EFM8BB50F8I-A-SOIC16
Description
IC MCU 8BIT 8KB FLASH SOIC16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Core Processor
CIP-51 8051
Core Size
8-Bit
Speed
50MHz
Connectivity
I2C, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 16x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,94500 Kč169,45 Kč
2515,61400 Kč390,35 Kč
10013,76630 Kč1 376,63 Kč
25012,70296 Kč3 175,74 Kč
96611,41522 Kč11 027,10 Kč
1 93210,88320 Kč21 026,34 Kč
2 89810,60957 Kč30 746,53 Kč
5 79610,20124 Kč59 126,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč