
EFM8BB50F8I-A-QFN16 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F8I-A-QFN16-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F8I-A-QFN16 |
Description | IC MCU 8BIT 8KB FLASH QFN16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 16-QFN (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Package / Case | 16-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 13,02720 Kč | 325,68 Kč |
| 200 | 10,79295 Kč | 2 158,59 Kč |
| 400 | 10,17248 Kč | 4 068,99 Kč |
| 600 | 9,84282 Kč | 5 905,69 Kč |
| 1 000 | 9,46338 Kč | 9 463,38 Kč |
| 2 600 | 8,85647 Kč | 23 026,82 Kč |
| 5 000 | 8,51322 Kč | 42 566,10 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

