
EFM8BB50F8I-A-QFN12 | |
|---|---|
DigiKey Part Number | 336-EFM8BB50F8I-A-QFN12-ND |
Manufacturer | |
Manufacturer Product Number | EFM8BB50F8I-A-QFN12 |
Description | IC MCU 8BIT 8KB FLASH QFN12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Busy Bee Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | 12-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,59040 Kč | 314,76 Kč |
| 200 | 10,42970 Kč | 2 085,94 Kč |
| 400 | 9,82813 Kč | 3 931,25 Kč |
| 600 | 9,50860 Kč | 5 705,16 Kč |
| 1 000 | 9,14022 Kč | 9 140,22 Kč |
| 2 600 | 8,55055 Kč | 22 231,43 Kč |
| 5 000 | 8,21669 Kč | 41 083,45 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

